Direct
Similar

TAP686K010FCS | |
|---|---|
DigiKey Part Number | TAP686K010FCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP686K010FCS |
Description | CAP TANT 68UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.3Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code H |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP686K010CCS | KYOCERA AVX | 0 | TAP686K010CCS-ND | 0,94700 € | Direct |
| TAP686K010HSB | KYOCERA AVX | 0 | TAP686K010HSB-ND | 0,97023 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97023 € | 970,23 € |
| Unit Price without VAT: | 0,97023 € |
|---|---|
| Unit Price with VAT: | 1,15457 € |



