TAP686K006SRS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,44437 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,55548 €
Datasheet
68 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP686K006SRS

DigiKey Part Number
TAP686K006SRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP686K006SRS
Description
CAP TANT 68UF 10% 6.3V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 1.8Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.256" Dia (6.50mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Manufacturer Size Code
G
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
1.8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP686K006DTWKYOCERA AVX0TAP686K006DTW-ND0,44437 €Direct
TAP686K006BRWKYOCERA AVX0TAP686K006BRW-ND0,55548 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,50718 €1.267,95 €
Manufacturers Standard Package
Unit Price without VAT:0,50718 €
Unit Price with VAT:0,60354 €