68 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP686K006SCS

DigiKey Part Number
478-1924-ND
Manufacturer
Manufacturer Product Number
TAP686K006SCS
Description
CAP TANT 68UF 10% 6.3V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 1.8Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
G
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.344
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,77300 €7,73 €
500,61180 €30,59 €
1000,56180 €56,18 €
5000,47752 €238,76 €
1.0000,45146 €451,46 €
3.0000,41926 €1.257,78 €
5.0000,40734 €2.036,70 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €