
TAP685M050CRS | |
|---|---|
DigiKey Part Number | 478-TAP685M050CRSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP685M050CRS |
Description | CAP TANT 6.8UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 50 V Radial 2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 50 V | Manufacturer Size Code H |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,01572 € | 2.031,44 € |
| Unit Price without VAT: | 1,01572 € |
|---|---|
| Unit Price with VAT: | 1,20871 € |

