Upgrade
Similar
Similar
Similar

TAP685M035SRW | |
|---|---|
DigiKey Part Number | TAP685M035SRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP685M035SRW |
Description | CAP TANT 6.8UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial 2.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP685K035SRW | KYOCERA AVX | 635 | 478-8991-1-ND | 0,85000 € | Upgrade |
| TAP685M006SRW | KYOCERA AVX | 0 | TAP685M006SRW-ND | 0,26109 € | Similar |
| TAP685M010SRW | KYOCERA AVX | 0 | TAP685M010SRW-ND | 0,27137 € | Similar |
| TAP685M035BRW | KYOCERA AVX | 0 | TAP685M035BRW-ND | 0,50389 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50389 € | 503,89 € |
| Unit Price without VAT: | 0,50389 € |
|---|---|
| Unit Price with VAT: | 0,59963 € |



