Upgrade
Similar
Similar
Similar



TAP685M035SLZ | |
|---|---|
DigiKey Part Number | TAP685M035SLZ-ND |
Manufacturer | |
Manufacturer Product Number | TAP685M035SLZ |
Description | CAP TANT 6.8UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial 2.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP685K035SCS | KYOCERA AVX | 642 | 478-1922-ND | 0,85000 € | Upgrade |
| TAP685M006SCS | KYOCERA AVX | 0 | TAP685M006SCS-ND | 0,25630 € | Similar |
| TAP685M010SCS | KYOCERA AVX | 0 | TAP685M010SCS-ND | 0,26281 € | Similar |
| TAP685M035BRW | KYOCERA AVX | 0 | TAP685M035BRW-ND | 0,50389 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43709 € | 437,09 € |
| Unit Price without VAT: | 0,43709 € |
|---|---|
| Unit Price with VAT: | 0,52014 € |



