6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial 2.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP685M035FCS

DigiKey Part Number
478-TAP685M035FCSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP685M035FCS
Description
CAP TANT 6.8UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial 2.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAP685M035FCS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.602" (15.30mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
F
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38535 €385,35 €
Manufacturers Standard Package
Unit Price without VAT:0,38535 €
Unit Price with VAT:0,45857 €