TAP685M016CRS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,34457 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,16711 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,29969 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,29969 €
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 16 V Radial 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP685M016CRS

DigiKey Part Number
TAP685M016CRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP685M016CRS
Description
CAP TANT 6.8UF 20% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 16 V Radial 4Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,16711 €501,33 €
Manufacturers Standard Package
Unit Price without VAT:0,16711 €
Unit Price with VAT:0,19886 €