Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAP685K050HSB | |
|---|---|
DigiKey Part Number | TAP685K050HSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP685K050HSB |
Description | CAP TANT 6.8UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 50 V Radial 2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 50 V | Manufacturer Size Code H |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP685K006HSB | KYOCERA AVX | 0 | TAP685K006HSB-ND | 0,22876 € | Similar |
| TAP685K016HSB | KYOCERA AVX | 0 | TAP685K016HSB-ND | 0,31134 € | Similar |
| TAP685K050CCS | KYOCERA AVX | 0 | TAP685K050CCS-ND | 0,65167 € | Similar |
| TAP685K050GSB | KYOCERA AVX | 0 | 478-TAP685K050GSB-ND | 5,28000 € | Similar |
| TAP685M006HSB | KYOCERA AVX | 0 | TAP685M006HSB-ND | 0,22609 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65167 € | 651,67 € |
| Unit Price without VAT: | 0,65167 € |
|---|---|
| Unit Price with VAT: | 0,77549 € |




