
TAP685K035SRW | |
|---|---|
DigiKey Part Number | 478-8991-2-ND - Tape & Reel (TR) 478-8991-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP685K035SRW |
Description | CAP TANT 6.8UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial 2.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 35 V | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP685K035BRW | KYOCERA AVX | 953 | 478-TAP685K035BRWCT-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54100 € | 5,41 € |
| 50 | 0,42040 € | 21,02 € |
| 100 | 0,38320 € | 38,32 € |
| 500 | 0,32042 € | 160,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36765 € | 367,65 € |
| 2.000 | 0,34919 € | 698,38 € |
| 3.000 | 0,33995 € | 1.019,85 € |
| 5.000 | 0,32970 € | 1.648,50 € |
| 7.000 | 0,32371 € | 2.265,97 € |
| 10.000 | 0,31794 € | 3.179,40 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

