6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP685K035GSB

DigiKey Part Number
478-TAP685K035GSB-ND
Manufacturer
Manufacturer Product Number
TAP685K035GSB
Description
CAP TANT 6.8UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Lead Spacing
0.125" (3.18mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,22800 €12,28 €
500,99420 €49,71 €
1000,92200 €92,20 €
5000,79998 €399,99 €
1.0000,76222 €762,22 €
3.0000,71556 €2.146,68 €
5.0000,69830 €3.491,50 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €