6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP685K035CRW

DigiKey Part Number
478-7386-2-ND - Tape & Reel (TR)
478-7386-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP685K035CRW
Description
CAP TANT 6.8UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.453" (11.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
35 V
Manufacturer Size Code
F
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
2.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 383
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,54100 €5,41 €
500,42040 €21,02 €
1000,38320 €38,32 €
5000,32042 €160,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36765 €367,65 €
2.0000,34919 €698,38 €
3.0000,33995 €1.019,85 €
5.0000,32970 €1.648,50 €
7.0000,32371 €2.265,97 €
10.0000,31794 €3.179,40 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €