6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP685K035SCS

DigiKey Part Number
478-1922-ND
Manufacturer
Manufacturer Product Number
TAP685K035SCS
Description
CAP TANT 6.8UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 809
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,54100 €5,41 €
500,42040 €21,02 €
1000,38320 €38,32 €
5000,32042 €160,21 €
1.0000,30101 €301,01 €
3.0000,27702 €831,06 €
5.0000,26814 €1.340,70 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €