TAP685K010CRW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,36707 €
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 10 V Radial 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP685K010CRW

DigiKey Part Number
TAP685K010CRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP685K010CRW
Description
CAP TANT 6.8UF 10% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 10 V Radial 6Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
B
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP685K025BRWKYOCERA AVX0TAP685K025BRW-ND0,36707 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,26614 €332,68 €
Manufacturers Standard Package
Unit Price without VAT:0,26614 €
Unit Price with VAT:0,31671 €