Upgrade
Similar
Direct
Upgrade

TAP684M035HSB | |
|---|---|
DigiKey Part Number | TAP684M035HSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP684M035HSB |
Description | CAP TANT 0.68UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 35 V Radial 10Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP684K035HSB | KYOCERA AVX | 0 | TAP684K035HSB-ND | 0,22876 € | Upgrade |
| TAP684M035CCS | KYOCERA AVX | 257 | 478-TAP684M035CCS-ND | 0,52000 € | Similar |
| 199D684X0035A7V1E3 | Vishay Sprague | 0 | 199D684X0035A7V1E3-ND | 1,05493 € | Direct |
| 199D684X0035A7V1 | Vishay Sprague | 0 | 199D684X0035A7V1-ND | 1,05493 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22609 € | 226,09 € |
| Unit Price without VAT: | 0,22609 € |
|---|---|
| Unit Price with VAT: | 0,26905 € |





