TAP476M035CRS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,13247 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.237
Unit Price: 1,02000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,62132 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,62132 €
Datasheet
47 µF Conformal Coated Tantalum Capacitors 35 V Radial 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP476M035CRS

DigiKey Part Number
TAP476M035CRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP476M035CRS
Description
CAP TANT 47UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 35 V Radial 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
N
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0001,48228 €1.482,28 €
Manufacturers Standard Package
Unit Price without VAT:1,48228 €
Unit Price with VAT:1,76391 €