
TAP476M035CCS | |
|---|---|
DigiKey Part Number | 478-11094-ND |
Manufacturer | |
Manufacturer Product Number | TAP476M035CCS |
Description | CAP TANT 47UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 35 V Radial 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,28600 € | 22,86 € |
| 50 | 1,90720 € | 95,36 € |
| 100 | 1,79010 € | 179,01 € |
| 500 | 1,59196 € | 795,98 € |
| 1.000 | 1,53059 € | 1.530,59 € |
| 2.500 | 1,46575 € | 3.664,38 € |
| 5.000 | 1,42664 € | 7.133,20 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

