TAP476M025BRS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,15252 $
Datasheet

Similar


KYOCERA AVX
In Stock: 2.237
Unit Price: 1,18000 $
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,00046 $
Datasheet
47 µF Conformal Coated Tantalum Capacitors 25 V Radial 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP476M025BRS

DigiKey Part Number
TAP476M025BRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP476M025BRS
Description
CAP TANT 47UF 20% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 25 V Radial 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAP476M025BRS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,93623 $936,23 $
Manufacturers Standard Package
Unit Price without VAT:0,93623 $
Unit Price with VAT:1,11411 $