
TAP476M020CCS | |
|---|---|
DigiKey Part Number | 478-8852-ND |
Manufacturer | |
Manufacturer Product Number | TAP476M020CCS |
Description | CAP TANT 47UF 20% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V Radial 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,48800 € | 14,88 € |
| 50 | 1,21760 € | 60,88 € |
| 100 | 1,13380 € | 113,38 € |
| 500 | 0,99218 € | 496,09 € |
| 1.000 | 0,94834 € | 948,34 € |
| 2.500 | 0,90204 € | 2.255,10 € |
| 5.000 | 0,87410 € | 4.370,50 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

