47 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP476M016SRW

DigiKey Part Number
478-TAP476M016SRWTR-ND - Tape & Reel (TR)
478-TAP476M016SRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP476M016SRW
Description
CAP TANT 47UF 20% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
J
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,88400 €8,84 €
500,76600 €38,30 €
1000,66280 €66,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,49116 €368,37 €
1.5000,46693 €700,39 €
2.2500,45480 €1.023,30 €
3.7500,44134 €1.655,03 €
5.2500,43348 €2.275,77 €
7.5000,42591 €3.194,33 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €