
TAP476M016CRW | |
|---|---|
DigiKey Part Number | 478-TAP476M016CRWTR-ND - Tape & Reel (TR) 478-TAP476M016CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP476M016CRW |
Description | CAP TANT 47UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code J |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,82900 € | 8,29 € |
| 50 | 0,65860 € | 32,93 € |
| 100 | 0,60590 € | 60,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,60093 € | 450,70 € |
| 1.500 | 0,57295 € | 859,42 € |
| 2.250 | 0,55894 € | 1.257,62 € |
| 3.750 | 0,54340 € | 2.037,75 € |
| 5.250 | 0,53431 € | 2.805,13 € |
| 7.500 | 0,52557 € | 3.941,77 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

