47 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP476M016CRS

DigiKey Part Number
478-TAP476M016CRSCT-ND - Cut Tape (CT)
478-TAP476M016CRSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP476M016CRS
Description
CAP TANT 47UF 20% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
J
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.038
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,88400 €8,84 €
500,76600 €38,30 €
1000,66280 €66,28 €
5000,50082 €250,41 €
1.0000,44191 €441,91 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,46682 €933,64 €
4.0000,44817 €1.792,68 €
6.0000,43883 €2.632,98 €
10.0000,42848 €4.284,80 €
14.0000,42242 €5.913,88 €
20.0000,41659 €8.331,80 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €