TAP476M010SPA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 292
Unit Price: 1,18000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,69057 €
Datasheet
47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP476M010SPA

DigiKey Part Number
TAP476M010SPA-ND
Manufacturer
Manufacturer Product Number
TAP476M010SPA
Description
CAP TANT 47UF 20% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
G
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,43675 €436,75 €
Manufacturers Standard Package
Unit Price without VAT:0,43675 €
Unit Price with VAT:0,51973 €