Direct
Upgrade
Upgrade
Similar
Similar
Similar

TAP476M010CRW | |
|---|---|
DigiKey Part Number | TAP476M010CRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP476M010CRW |
Description | CAP TANT 47UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.256" Dia (6.50mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code G |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.7Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP476M010FCS | KYOCERA AVX | 0 | TAP476M010FCS-ND | 0,52491 € | Direct |
| TAP476K010CRW | KYOCERA AVX | 0 | TAP476K010CRW-ND | 0,54536 € | Upgrade |
| TAP476K010FCS | KYOCERA AVX | 0 | TAP476K010FCS-ND | 0,52491 € | Upgrade |
| TAP476M010GSB | KYOCERA AVX | 0 | TAP476M010GSB-ND | 0,68787 € | Similar |
| TAP476M010HSB | KYOCERA AVX | 0 | TAP476M010HSB-ND | 0,68787 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,82933 € | 622,00 € |
| Unit Price without VAT: | 0,82933 € |
|---|---|
| Unit Price with VAT: | 0,98690 € |






