
TAP476K025SCS | |
|---|---|
DigiKey Part Number | 478-1913-ND |
Manufacturer | |
Manufacturer Product Number | TAP476K025SCS |
Description | CAP TANT 47UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 25 V Radial 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAP476K025SCS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code M |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350K476K025AS | KEMET | 10 | 399-T350K476K025AS-ND | 16,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,02000 € | 7,02 € |
| 10 | 5,24600 € | 52,46 € |
| 50 | 4,53780 € | 226,89 € |
| 100 | 4,31860 € | 431,86 € |
| 500 | 3,94756 € | 1.973,78 € |
| 1.000 | 3,83258 € | 3.832,58 € |
| Unit Price without VAT: | 7,02000 € |
|---|---|
| Unit Price with VAT: | 8,35380 € |

