
TAP476K020SRW | |
|---|---|
DigiKey Part Number | 478-TAP476K020SRWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP476K020SRW |
Description | CAP TANT 47UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V Radial 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.335" Dia (8.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 20 V | Manufacturer Size Code K |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,91218 € | 1.456,09 € |
| Unit Price without VAT: | 2,91218 € |
|---|---|
| Unit Price with VAT: | 3,46549 € |

