TAP476K020SCS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 64
Unit Price: 1,04000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,36325 €
Datasheet

Similar


KYOCERA AVX
In Stock: 460
Unit Price: 1,02000 €
Datasheet
47 µF Conformal Coated Tantalum Capacitors 20 V Radial 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP476K020SCS

DigiKey Part Number
478-TAP476K020SCS-ND
Manufacturer
Manufacturer Product Number
TAP476K020SCS
Description
CAP TANT 47UF 10% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 20 V Radial 1.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,51000 €4,51 €
103,26400 €32,64 €
502,76720 €138,36 €
1002,61350 €261,35 €
5002,35336 €1.176,68 €
1.0002,27278 €2.272,78 €
2.5002,18764 €5.469,10 €
Manufacturers Standard Package
Unit Price without VAT:4,51000 €
Unit Price with VAT:5,36690 €