Direct
Similar
Similar
Similar
Similar
Similar

TAP476K016CRN | |
|---|---|
DigiKey Part Number | TAP476K016CRN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP476K016CRN |
Description | CAP TANT 47UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code J |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP476K016FCS | KYOCERA AVX | 0 | TAP476K016FCS-ND | 1,31826 € | Direct |
| TAP476K006BRW | KYOCERA AVX | 0 | TAP476K006BRW-ND | 0,36890 € | Similar |
| TAP476K016GSB | KYOCERA AVX | 0 | 478-8847-ND | 1,08786 € | Similar |
| TAP476K016HSB | KYOCERA AVX | 0 | TAP476K016HSB-ND | 1,31826 € | Similar |
| TAP476M006BRW | KYOCERA AVX | 0 | TAP476M006BRW-ND | 0,43546 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,92572 € | 1.444,29 € |
| Unit Price without VAT: | 1,92572 € |
|---|---|
| Unit Price with VAT: | 2,29161 € |






