
TAP476K010BRW | |
|---|---|
DigiKey Part Number | 478-8988-2-ND - Tape & Reel (TR) 478-8988-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP476K010BRW |
Description | CAP TANT 47UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.256" Dia (6.50mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code G |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.7Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80300 € | 8,03 € |
| 50 | 0,63680 € | 31,84 € |
| 100 | 0,58540 € | 58,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,48245 € | 361,84 € |
| 1.500 | 0,45854 € | 687,81 € |
| 2.250 | 0,44656 € | 1.004,76 € |
| 3.750 | 0,43327 € | 1.624,76 € |
| 5.250 | 0,42551 € | 2.233,93 € |
| 7.500 | 0,41804 € | 3.135,30 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

