Direct
Upgrade
Similar
Similar
Similar
Similar

TAP475M050BRW | |
|---|---|
DigiKey Part Number | TAP475M050BRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP475M050BRW |
Description | CAP TANT 4.7UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V Radial 2.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.256" Dia (6.50mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code G |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP475M050CRW | KYOCERA AVX | 1.227 | 478-TAP475M050CRWCT-ND | 2,09000 € | Direct |
| TAP475K050BRW | KYOCERA AVX | 0 | TAP475K050BRW-ND | 1,09943 € | Upgrade |
| TAP475M010CRW | KYOCERA AVX | 0 | TAP475M010CRW-ND | 0,20079 € | Similar |
| TAP475M016BRW | KYOCERA AVX | 0 | TAP475M016BRW-ND | 0,21056 € | Similar |
| TAP475M016CRW | KYOCERA AVX | 0 | TAP475M016CRW-ND | 0,21056 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,09943 € | 824,57 € |
| Unit Price without VAT: | 1,09943 € |
|---|---|
| Unit Price with VAT: | 1,30832 € |




