Upgrade
Similar
Similar
Similar
Similar

TAP475M035GSB | |
|---|---|
DigiKey Part Number | 478-8844-ND |
Manufacturer | |
Manufacturer Product Number | TAP475M035GSB |
Description | CAP TANT 4.7UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAP475M035GSB Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Lead Spacing 0.125" (3.18mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP475K035GSB | KYOCERA AVX | 0 | TAP475K035GSB-ND | 0,41666 € | Upgrade |
| TAP475M010GSB | KYOCERA AVX | 0 | TAP475M010GSB-ND | 0,22342 € | Similar |
| TAP475M035CCS | KYOCERA AVX | 831 | 478-12592-ND | 1,00000 € | Similar |
| TAP475M035FCS | KYOCERA AVX | 0 | TAP475M035FCS-ND | 0,36177 € | Similar |
| TAP475M035HSB | KYOCERA AVX | 0 | TAP475M035HSB-ND | 0,36177 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61579 € | 615,79 € |
| Unit Price without VAT: | 0,61579 € |
|---|---|
| Unit Price with VAT: | 0,73279 € |





