4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP475M016SRW

DigiKey Part Number
478-TAP475M016SRWTR-ND - Tape & Reel (TR)
478-TAP475M016SRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP475M016SRW
Description
CAP TANT 4.7UF 20% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35100 €3,51 €
500,26680 €13,34 €
1000,24090 €24,09 €
5000,19708 €98,54 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,17970 €224,62 €
2.5000,16922 €423,05 €
3.7500,16397 €614,89 €
6.2500,15816 €988,50 €
8.7500,15476 €1.354,15 €
12.5000,15150 €1.893,75 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €