
TAP475M016HSB | |
|---|---|
DigiKey Part Number | 478-TAP475M016HSBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP475M016HSB |
Description | CAP TANT 4.7UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAP475M016HSB Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 16 V | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27272 € | 272,72 € |
| Unit Price without VAT: | 0,27272 € |
|---|---|
| Unit Price with VAT: | 0,32454 € |

