
TAP475K050SCS | |
|---|---|
DigiKey Part Number | 478-1908-ND |
Manufacturer | |
Manufacturer Product Number | TAP475K050SCS |
Description | CAP TANT 4.7UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V Radial 2.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.256" Dia (6.50mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code G |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP475K006SCS | KYOCERA AVX | 1.369 | 478-1902-ND | 0,52000 € | Similar |
| T350G475K050AS | KEMET | 277 | 399-1449-ND | 5,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,99100 € | 9,91 € |
| 50 | 0,79440 € | 39,72 € |
| 100 | 0,73370 € | 73,37 € |
| 500 | 0,63114 € | 315,57 € |
| 1.000 | 0,59937 € | 599,37 € |
| 3.000 | 0,56014 € | 1.680,42 € |
| 5.000 | 0,54562 € | 2.728,10 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

