
TAP475K035HSB | |
|---|---|
DigiKey Part Number | 478-TAP475K035HSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP475K035HSB |
Description | CAP TANT 4.7UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP475K035CCS | KYOCERA AVX | 4.930 | 478-4179-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,55200 € | 5,52 € |
| 50 | 0,42940 € | 21,47 € |
| 100 | 0,39160 € | 39,16 € |
| 500 | 0,32774 € | 163,87 € |
| 1.000 | 0,30800 € | 308,00 € |
| 3.000 | 0,28360 € | 850,80 € |
| 5.000 | 0,27458 € | 1.372,90 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

