Upgrade
Similar
Similar
Similar

TAP475K016CRS | |
|---|---|
DigiKey Part Number | TAP475K016CRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP475K016CRS |
Description | CAP TANT 4.7UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP475J016CCS | KYOCERA AVX | 0 | TAP475J016CCS-ND | 0,42331 € | Upgrade |
| TAP475K016GSB | KYOCERA AVX | 8 | 478-11719-ND | 0,80000 € | Similar |
| TAP475K016HSB | KYOCERA AVX | 0 | TAP475K016HSB-ND | 0,27235 € | Similar |
| 199D475X9016B6V1E3 | Vishay Sprague | 0 | 199D475X9016B6V1E3-ND | 0,67050 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18025 € | 540,75 € |
| Unit Price without VAT: | 0,18025 € |
|---|---|
| Unit Price with VAT: | 0,21450 € |





