Parametric Equivalent

TAP475K010DCS | |
|---|---|
DigiKey Part Number | 478-TAP475K010DCSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP475K010DCS |
Description | CAP TANT 4.7UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 10 V Radial 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAP475K010DCS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP475K010DTW | KYOCERA AVX | 0 | 478-TAP475K010DTWTR-ND | 0,19685 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20190 € | 201,90 € |
| Unit Price without VAT: | 0,20190 € |
|---|---|
| Unit Price with VAT: | 0,24026 € |


