
TAP474M050SCS | |
|---|---|
DigiKey Part Number | 478-8839-ND |
Manufacturer | |
Manufacturer Product Number | TAP474M050SCS |
Description | CAP TANT 0.47UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 50 V Radial 13Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 50 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 13Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33300 € | 3,33 € |
| 50 | 0,25200 € | 12,60 € |
| 100 | 0,22730 € | 22,73 € |
| 500 | 0,18532 € | 92,66 € |
| 1.000 | 0,17239 € | 172,39 € |
| 3.000 | 0,15640 € | 469,20 € |
| 5.000 | 0,15050 € | 752,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

