
TAP474M035SRS | |
---|---|
DigiKey Part Number | 478-8982-1-ND - Cut Tape (CT) 478-8982-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP474M035SRS |
Description | CAP TANT 0.47UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial 13Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 13Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,33200 € | 3,32 € |
50 | 0,25160 € | 12,58 € |
100 | 0,22710 € | 22,71 € |
500 | 0,18550 € | 92,75 € |
1.000 | 0,17263 € | 172,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,15989 € | 479,67 € |
6.000 | 0,15197 € | 911,82 € |
9.000 | 0,14800 € | 1.332,00 € |
15.000 | 0,14360 € | 2.154,00 € |
21.000 | 0,14103 € | 2.961,63 € |
30.000 | 0,13855 € | 4.156,50 € |
36.000 | 0,13738 € | 4.945,68 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |