
TAP474M035CCS | |
|---|---|
DigiKey Part Number | 478-TAP474M035CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP474M035CCS |
Description | CAP TANT 0.47UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial 13Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 13Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP474K035CCS | KYOCERA AVX | 915 | 478-4178-ND | 0,52000 € | Upgrade |
| TAP474M050CCS | KYOCERA AVX | 1.369 | 478-TAP474M050CCS-ND | 0,41000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,21580 € | 21,58 € |
| 500 | 0,17556 € | 87,78 € |
| 1.000 | 0,16312 € | 163,12 € |
| 3.000 | 0,14777 € | 443,31 € |
| 5.000 | 0,14210 € | 710,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

