
TAP474K035SCS | |
|---|---|
DigiKey Part Number | 478-1900-ND |
Manufacturer | |
Manufacturer Product Number | TAP474K035SCS |
Description | CAP TANT 0.47UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial 13Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 13Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP474J035SCS | KYOCERA AVX | 794 | 478-TAP474J035SCS-ND | 0,52000 € | Upgrade |
| TAP474M035SCS | KYOCERA AVX | 159 | 478-TAP474M035SCS-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,24280 € | 12,14 € |
| 100 | 0,21860 € | 21,86 € |
| 500 | 0,17796 € | 88,98 € |
| 1.000 | 0,16540 € | 165,40 € |
| 3.000 | 0,14990 € | 449,70 € |
| 5.000 | 0,14416 € | 720,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

