TAP474K035GSB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,27578 €
Datasheet

Similar


KYOCERA AVX
In Stock: 915
Unit Price: 0,52000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,23164 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,23164 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,43879 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,73851 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,73851 €
Datasheet
0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial 13Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP474K035GSB

DigiKey Part Number
TAP474K035GSB-ND
Manufacturer
Manufacturer Product Number
TAP474K035GSB
Description
CAP TANT 0.47UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial 13Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
13Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Spacing
0.125" (3.18mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,23164 €231,64 €
Manufacturers Standard Package
Unit Price without VAT:0,23164 €
Unit Price with VAT:0,27565 €