Direct
Direct
Upgrade
Upgrade
Similar
Similar

TAP474K035DTW | |
|---|---|
DigiKey Part Number | TAP474K035DTW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP474K035DTW |
Description | CAP TANT 0.47UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial 13Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 35 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 13Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP474K035SRN | KYOCERA AVX | 0 | TAP474K035SRN-ND | 0,34957 € | Direct |
| TAP474K035SRW | KYOCERA AVX | 1.563 | 478-8980-1-ND | 0,55000 € | Direct |
| TAP474J035SCS | KYOCERA AVX | 794 | 478-TAP474J035SCS-ND | 0,52000 € | Upgrade |
| TAP474K050SCS | KYOCERA AVX | 928 | 478-1901-ND | 0,52000 € | Upgrade |
| TAP474K035BRW | KYOCERA AVX | 0 | TAP474K035BRW-ND | 0,20079 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20079 € | 301,19 € |
| Unit Price without VAT: | 0,20079 € |
|---|---|
| Unit Price with VAT: | 0,23894 € |



