
TAP474K035CRW | |
|---|---|
DigiKey Part Number | 478-8779-2-ND - Tape & Reel (TR) 478-8779-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP474K035CRW |
Description | CAP TANT 0.47UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial 13Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 13Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20200 € | 2,02 € |
| 50 | 0,14940 € | 7,47 € |
| 100 | 0,13310 € | 13,31 € |
| 500 | 0,10572 € | 52,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,09301 € | 139,51 € |
| 3.000 | 0,08680 € | 260,40 € |
| 4.500 | 0,08369 € | 376,61 € |
| 7.500 | 0,08025 € | 601,88 € |
| 10.500 | 0,07824 € | 821,52 € |
| 15.000 | 0,07630 € | 1.144,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

