33 µF Conformal Coated Tantalum Capacitors 35 V Radial 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP336M035CRS

DigiKey Part Number
478-TAP336M035CRSCT-ND - Cut Tape (CT)
478-TAP336M035CRSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP336M035CRS
Description
CAP TANT 33UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 35 V Radial 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,30100 €13,01 €
501,05760 €52,88 €
1000,98230 €98,23 €
5000,85486 €427,43 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,81542 €815,42 €
2.0000,78295 €1.565,90 €
3.0000,76667 €2.300,01 €
5.0000,74864 €3.743,20 €
7.0000,73809 €5.166,63 €
10.0000,72794 €7.279,40 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €