TAP336M010SRW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,39418 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,59560 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,97603 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.382
Unit Price: 0,93000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,67591 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 690
Unit Price: 1,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 360
Unit Price: 1,16000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,34293 €
Datasheet
33 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP336M010SRW

DigiKey Part Number
TAP336M010SRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP336M010SRW
Description
CAP TANT 33UF 20% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34293 €342,93 €
Manufacturers Standard Package
Unit Price without VAT:0,34293 €
Unit Price with VAT:0,40809 €