Direct
Upgrade
Similar

TAP336K010BRS | |
|---|---|
DigiKey Part Number | TAP336K010BRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP336K010BRS |
Description | CAP TANT 33UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.1Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP336K010CRS | KYOCERA AVX | 0 | TAP336K010CRS-ND | 0,39200 € | Direct |
| TAP336K016BRS | KYOCERA AVX | 0 | TAP336K016BRS-ND | 0,48427 € | Upgrade |
| TAP336K010SCS | KYOCERA AVX | 2.282 | 478-1893-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39200 € | 980,00 € |
| Unit Price without VAT: | 0,39200 € |
|---|---|
| Unit Price with VAT: | 0,46648 € |




