
TAP335M050CRW | |
|---|---|
DigiKey Part Number | 478-TAP335M050CRWTR-ND - Tape & Reel (TR) 478-TAP335M050CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP335M050CRW |
Description | CAP TANT 3.3UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 50 V Radial 3Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 50 V | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70500 € | 7,05 € |
| 50 | 0,55540 € | 27,77 € |
| 100 | 0,50930 € | 50,93 € |
| 500 | 0,43130 € | 215,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49825 € | 498,25 € |
| 2.000 | 0,47532 € | 950,64 € |
| 3.000 | 0,46383 € | 1.391,49 € |
| 5.000 | 0,45110 € | 2.255,50 € |
| 7.000 | 0,44365 € | 3.105,55 € |
| 10.000 | 0,43649 € | 4.364,90 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

