3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP335M035SRW

DigiKey Part Number
478-TAP335M035SRWTR-ND - Tape & Reel (TR)
478-TAP335M035SRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP335M035SRW
Description
CAP TANT 3.3UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial 4Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,46700 €4,67 €
500,35960 €17,98 €
1000,32660 €32,66 €
5000,27106 €135,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,24902 €311,27 €
2.5000,23575 €589,38 €
3.7500,22910 €859,12 €
6.2500,22174 €1.385,88 €
8.7500,21743 €1.902,51 €
12.5000,21328 €2.666,00 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €