TAP335M025CRW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,24034 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,27235 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,32647 €
Datasheet
3.3 µF Conformal Coated Tantalum Capacitors 25 V Radial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP335M025CRW

DigiKey Part Number
TAP335M025CRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP335M025CRW
Description
CAP TANT 3.3UF 20% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 25 V Radial 5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
25 V
Manufacturer Size Code
B
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP335K025CRWKYOCERA AVX0TAP335K025CRW-ND0,24034 €Upgrade
TAP335K025FCSKYOCERA AVX0TAP335K025FCS-ND0,27235 €Upgrade
TAP335M025GSBKYOCERA AVX0TAP335M025GSB-ND0,32647 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,27137 €339,21 €
Manufacturers Standard Package
Unit Price without VAT:0,27137 €
Unit Price with VAT:0,32293 €